Part Details for TCS-01 by Tamura Corporation of America
Overview of TCS-01 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCS-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Current Transformer 1:20 500Vrms 0.006Ohm Prim. DCR 0.00055Ohm Sec. DCR 0.08uH Prim. 6000mA Prim. 6Term. Gull Wing SMD RoHS: Compliant |
4274 In Stock |
|
$10.0000 / $55.9800 | Buy Now |
DISTI #
51696486
|
Verical | Current Transformer 1:20 500Vrms 0.006Ohm Prim. DCR 0.00055Ohm Sec. DCR 0.08uH Prim. 6000mA Prim. 6 Terminal Gull Wing SMD Min Qty: 2 Package Multiple: 2 Date Code: 1401 | Americas - 4274 |
|
$11.9190 / $70.2384 | Buy Now |
|
Master Electronics | Current Transformer 1:20 500Vrms 0.006Ohm Prim. DCR 0.00055Ohm Sec. DCR 0.08uH Prim. 6000mA Prim. 6Term. Gull Wing SMD RoHS: Compliant |
4274 In Stock |
|
$10.0000 / $55.9800 | Buy Now |