There are no models available for this part yet.
Overview of TCS4A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TCS4A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-TCS4A
|
Mouser Electronics | Cable Mounting & Accessories CINCH STRAP - STANDARD:NYL FABRIC BLACK RoHS: Compliant | 0 |
|
$2.6500 / $4.9100 | Order Now | |
DISTI #
74521407
|
RS | Hose and Tubing Cinch Strap, 1.27" Bundle Dia., Nylon Woven Hook & Loop, Black | Essentra Components TCS4A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.2600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.3900 | Buy Now | ||
Onlinecomponents.com | Hose Strap - Type - Cinch Strap - Strap Diameter - 32.3 mm (1.270 in) - Nylon Woven Hook & Loop - Delrin - Black RoHS: Compliant | 0 |
|
$2.3200 / $3.5200 | Buy Now | ||
DISTI #
RICTCS4A
|
DB Roberts | 0 |
|
RFQ |