Part Details for TCS7587-01-401 by Hosiden Corporation
Overview of TCS7587-01-401 by Hosiden Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TCS7587-01-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2890 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR, SOCKET | 2312 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for TCS7587-01-401
TCS7587-01-401 CAD Models
TCS7587-01-401 Part Data Attributes
|
TCS7587-01-401
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
TCS7587-01-401
Hosiden Corporation
Circular DIN Connector, 8 Contact(s), Female, Board Mount, Solder Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |