Part Details for TCSCCN2FNX10SA by Schneider Electric
Overview of TCSCCN2FNX10SA by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TCSCCN2FNX10SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-TCSCCN2FNX10SA-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$225.0000 | Buy Now |
DISTI #
996-TCSCCN2FNX10SA
|
Mouser Electronics | Specialized Cables CAN CABLE,ANGLED,M12-B,FEMALE-WIRE, 10M | 0 |
|
$190.5000 / $201.4300 | Order Now |
DISTI #
74649409
|
RS | CANopen bus connection cable - angled - M12-A female-wire - 10m | Schneider Electric TCSCCN2FNX10SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$227.2500 | RFQ |