There are no models available for this part yet.
Overview of TCSD-010-I by Power Dynamics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-010-I by Power Dynamics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Board Connector - 10 Contact(s) - 2 Row(s) - Female - IDC Terminal - Receptacle. RoHS: Compliant |
4 In Stock |
|
$0.2597 / $0.5357 | Buy Now | ||
Master Electronics | Board Connector - 10 Contact(s) - 2 Row(s) - Female - IDC Terminal - Receptacle. RoHS: Compliant |
4 In Stock |
|
$0.2597 / $0.5357 | Buy Now |
CAD Models for TCSD-010-I by Power Dynamics Inc
Part Data Attributes for TCSD-010-I by Power Dynamics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER DYNAMICS INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TCSD-010-I
This table gives cross-reference parts and alternative options found for TCSD-010-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-010-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA-S101T-12 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | TCSD-010-I vs RA-S101T-12 |
72387-1011 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-010-I vs 72387-1011 |
71988-210 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-010-I vs 71988-210 |
77337-610 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-010-I vs 77337-610 |
72387-2021 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-010-I vs 72387-2021 |
RA-S101T-02 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | TCSD-010-I vs RA-S101T-02 |
71612-110 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-010-I vs 71612-110 |
71988-610 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-010-I vs 71988-610 |
71988-010 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-010-I vs 71988-010 |
71988-110 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-010-I vs 71988-110 |