Part Details for TCSD-04-S-72.00-01-P05 by Samtec Inc
Overview of TCSD-04-S-72.00-01-P05 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-04-S-72.00-01-P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-04-S-72.00-01-P05-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-04-S-72.00-01
|
Avnet Americas | Cable Assembly Flat 1.828m 28AWG 8 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-04-S-72.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9400 / $37.2100 | Buy Now |
DISTI #
000000000003254129
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.9400 / $37.2100 | Buy Now |
Part Details for TCSD-04-S-72.00-01-P05
TCSD-04-S-72.00-01-P05 CAD Models
TCSD-04-S-72.00-01-P05 Part Data Attributes
|
TCSD-04-S-72.00-01-P05
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-04-S-72.00-01-P05
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 |
Alternate Parts for TCSD-04-S-72.00-01-P05
This table gives cross-reference parts and alternative options found for TCSD-04-S-72.00-01-P05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-04-S-72.00-01-P05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-104-02-F-D-680 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | TCSD-04-S-72.00-01-P05 vs ESQT-104-02-F-D-680 |
TCSD-04-S-12.00-01 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | TCSD-04-S-72.00-01-P05 vs TCSD-04-S-12.00-01 |
87340-0828 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | TCSD-04-S-72.00-01-P05 vs 87340-0828 |
TCSD-04-S-06.50-01 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | TCSD-04-S-72.00-01-P05 vs TCSD-04-S-06.50-01 |
95801-108B1 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | TCSD-04-S-72.00-01-P05 vs 95801-108B1 |
89883-404H | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | TCSD-04-S-72.00-01-P05 vs 89883-404H |
71958-404W | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | TCSD-04-S-72.00-01-P05 vs 71958-404W |
87173-608LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TCSD-04-S-72.00-01-P05 vs 87173-608LF |
87624-0853 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | TCSD-04-S-72.00-01-P05 vs 87624-0853 |
71973-9704 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | TCSD-04-S-72.00-01-P05 vs 71973-9704 |