Part Details for TCSD-05-01-F-N-P01 by Samtec Inc
Overview of TCSD-05-01-F-N-P01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-01-F-N-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-05-01-F-N-P01-ND
|
DigiKey | CONN RCPT 10POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5600 | Buy Now |
DISTI #
TCSD-05-01-F-N-P01
|
Avnet Americas | Connector IDC Connector Receptacle 10 Position 2mm IDT Right Angle Cable Mount - Rail/Tube (Alt: TCSD-05-01-F-N-P01) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3500 / $3.5600 | Buy Now |
DISTI #
200-TCSD0501FNP01
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$1.5100 / $3.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6400 / $3.8800 | Buy Now |
DISTI #
000000000003874465
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$2.1800 / $3.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6400 / $3.8800 | Buy Now |
DISTI #
5cd924fecd7c1c4c387fa3ee
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.5140 / $3.5560 | Buy Now |