Part Details for TCSD-05-D-12.00-01-F-N-P01-RW by Samtec Inc
Overview of TCSD-05-D-12.00-01-F-N-P01-RW by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-D-12.00-01-F-N-P01-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-05-D-12.00-01-F-N-P01-RW-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-05-D-12.00-01
|
Avnet Americas | Cable Assembly Flat 0.304m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-05-D-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-05-D-12.00-01
|
Avnet Americas | Cable Assembly Flat 0.304m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-05-D-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TCSD-05-D-12.00-01-F-N-P01-RW
TCSD-05-D-12.00-01-F-N-P01-RW CAD Models
TCSD-05-D-12.00-01-F-N-P01-RW Part Data Attributes:
|
TCSD-05-D-12.00-01-F-N-P01-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-05-D-12.00-01-F-N-P01-RW
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | TIN OVER NICKEL |