Part Details for TCSD-05-S-04.50-01 by Samtec Inc
Overview of TCSD-05-S-04.50-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-S-04.50-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-05-S-04.50-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-05-S-04.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.114m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-04.50-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-05-S-04.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.114m 28AWG 10 POS IDC RCP - Bulk (Alt: TCSD-05-S-04.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-05-S-04.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.114m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-04.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 / $4.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $8.3700 | Buy Now |
DISTI #
000000000002539487
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8100 / $8.3700 | Buy Now |
DISTI #
5cd92486cd7c1c4c387f19d2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.4200 / $5.8600 | Buy Now |
Part Details for TCSD-05-S-04.50-01
TCSD-05-S-04.50-01 CAD Models
TCSD-05-S-04.50-01 Part Data Attributes
|
TCSD-05-S-04.50-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-05-S-04.50-01
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE, TIGER IDC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 |