Part Details for TCSD-05-S-05.13-01-N by Samtec Inc
Overview of TCSD-05-S-05.13-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-S-05.13-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-05-S-05.13-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0000 | Buy Now |
DISTI #
TCSD-05-S-05.13-01
|
Avnet Americas | Cable Assembly Ribbon 0.13m 28AWG 10 POS IDC RCP - Bulk (Alt: TCSD-05-S-05.13-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 / $6.0000 | Buy Now |
DISTI #
200-TCSD05S051301N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.0600 / $6.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $7.5600 | Buy Now |
DISTI #
000000000005506332
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$3.6400 / $6.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7000 / $7.5600 | Buy Now |
DISTI #
5cd92474cd7c1c4c387f0502
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$2.4700 / $6.0000 | Buy Now |
Part Details for TCSD-05-S-05.13-01-N
TCSD-05-S-05.13-01-N CAD Models
TCSD-05-S-05.13-01-N Part Data Attributes
|
TCSD-05-S-05.13-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-05-S-05.13-01-N
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |