Part Details for TCSD-05-S-20.00-01-F-N by Samtec Inc
Overview of TCSD-05-S-20.00-01-F-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-S-20.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P8510
|
Newark | Cable Assy, Idc Rcpt-Free End, 10P, 20", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:10Positions, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Connector Pitch:2Mm, Product Range:Tcsd Series Rohs Compliant: Yes |Samtec TCSD-05-S-20.00-01-F-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $9.3900 | Buy Now |
DISTI #
TCSD-05-S-20.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5900 | Buy Now |
DISTI #
TCSD-05-S-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 10 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-05-S-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1100 / $7.4100 | Buy Now |
DISTI #
200-TCSD05S200001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 18 |
|
$3.2200 / $7.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $9.8300 | Buy Now |
DISTI #
000000000001354782
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$4.7300 / $7.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5200 / $9.8300 | Buy Now |
DISTI #
5cd92517cd7c1c4c387fbfa5
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$3.2200 / $7.4100 | Buy Now |
Part Details for TCSD-05-S-20.00-01-F-N
TCSD-05-S-20.00-01-F-N CAD Models
TCSD-05-S-20.00-01-F-N Part Data Attributes:
|
TCSD-05-S-20.00-01-F-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-05-S-20.00-01-F-N
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.158 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.547 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |