TCSD-05-S-24.00-01-P03-B05
Samtec Inc
Description: Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT

Overview of TCSD-05-S-24.00-01-P03-B05 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for TCSD-05-S-24.00-01-P03-B05 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TCSD-05-S-24.00-01
Avnet Americas Cable Assembly Flat 0.609m 28AWG 10 POS IDC Connector to 2(10 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-05-S-24.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $21.8300
  • 250 $11.0000
  • 375 $7.7400
  • 500 $7.5900
$7.5900 / $21.8300 Buy Now
DISTI # 000000000003536231
Sager Ribbon Cables / IDC Cables 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $21.8300
  • 250 $11.0000
  • 375 $7.7400
  • 500 $7.5900
$7.5900 / $21.8300 Buy Now

CAD Models for TCSD-05-S-24.00-01-P03-B05 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCSD-05-S-24.00-01-P03-B05 by Samtec Inc

TCSD-05-S-24.00-01-P03-B05
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
TIGER EYE
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
10
Want to compare parts?
  1. TCSD-05-S-24.00-01-P03-B05
    Samtec Inc
    Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCSD-05-S-24.00-01-P03-B05 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCSD-05-S-24.00-01-P03-B0... by Samtec Inc

Select Manufacturer
Which Manufacturer of TCSD-05-S-24.00-01-P03-B0... would you like to use for your alert(s)?
  • Please alert me when TCSD-05-S-24.00-01-P03-B0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCSD-05-S-24.00-01-P03-B0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCSD-05-S-24.00-01-P03-B0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCSD-05-S-24.00-01-P03-B0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCSD-05-S-24.00-01-P03-B0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCSD-05-S-24.00-01-P03-B05 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: