Part Details for TCSD-07-S-03.50-01-N-RW by Samtec Inc
Overview of TCSD-07-S-03.50-01-N-RW by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TCSD-07-S-03.50-01-N-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-07-S-03.50-01
|
Avnet Americas | IDC Socket Cable Assemblies, 2.00mm Pitch - Bulk (Alt: TCSD-07-S-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9600 / $6.0500 | Buy Now |
DISTI #
200-TCSD07S035001NRW
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch | 0 |
|
$3.0800 / $6.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $7.6200 | Buy Now |
DISTI #
000000000007200828
|
Sager | IDC SOCKET CABLE ASSEMBLIES, 2.00MM PITCH Min Qty: 1 | 0 |
|
$3.6700 / $6.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6200 / $7.6200 | Buy Now |
DISTI #
613188f392b304ebcf5b1e06
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4970 / $6.0540 | Buy Now |