Part Details for TCSD-07-S-11.80-01-F-N by Samtec Inc
Overview of TCSD-07-S-11.80-01-F-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-07-S-11.80-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCSD-07-S-11.80-01-F-N-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2900 | Buy Now |
DISTI #
TCSD-07-S-11.80-01
|
Avnet Americas | Cable Assembly Ribbon 0.3m 28AWG 14 POS IDC RCP - Bulk (Alt: TCSD-07-S-11.80-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0900 / $6.2500 | Buy Now |
DISTI #
200-TCSD07S11.8001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch | 0 |
|
$3.1800 / $6.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $7.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4000 / $7.8800 | Buy Now |
DISTI #
5cd92565cd7c1c4c388019c3
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$2.5800 / $6.2500 | Buy Now |
Part Details for TCSD-07-S-11.80-01-F-N
TCSD-07-S-11.80-01-F-N CAD Models
TCSD-07-S-11.80-01-F-N Part Data Attributes
|
TCSD-07-S-11.80-01-F-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-07-S-11.80-01-F-N
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 |