Part Details for TCSD-08-01 by Samtec Inc
Overview of TCSD-08-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P3720
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch/Tube Rohs Compliant: Yes |Samtec TCSD-08-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $8.7400 | Buy Now |
DISTI #
TCSD-08-01-ND
|
DigiKey | CONN RCPT 16POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1046 In Stock |
|
$4.0500 / $7.6100 | Buy Now |
DISTI #
TCSD-08-01
|
Avnet Americas | Conn IDC Connector SKT 16 POS 2mm IDT RA Cable Mount Tube - Rail/Tube (Alt: TCSD-08-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-TCSD0801
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 57 |
|
$2.7300 / $7.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $5.5100 | Buy Now |
DISTI #
000000000001275483
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$3.1800 / $7.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5000 / $5.5100 | Buy Now |
DISTI #
5cd92564cd7c1c4c3880197c
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$2.2900 / $7.6100 | Buy Now |
Part Details for TCSD-08-01
TCSD-08-01 CAD Models
TCSD-08-01 Part Data Attributes
|
TCSD-08-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-08-01
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Body Breadth | 0.157 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.789 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |