Part Details for TCSD-08-D-35.00-01-N-B07 by Samtec Inc
Overview of TCSD-08-D-35.00-01-N-B07 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-D-35.00-01-N-B07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-08-D-35.00-01-N-B07-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-08-D-35.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.889m 28AWG 16 POS IDC Connector to 9 POS IDC Connector/7 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-08-D-35.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-08-D-35.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.889m 28AWG 16 POS IDC Connector to 9 POS IDC Connector/7 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-08-D-35.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-08-D-35.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.889m 28AWG 16 POS IDC Connector to 9 POS IDC Connector/7 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-08-D-35.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002693551
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for TCSD-08-D-35.00-01-N-B07
TCSD-08-D-35.00-01-N-B07 CAD Models
TCSD-08-D-35.00-01-N-B07 Part Data Attributes
|
TCSD-08-D-35.00-01-N-B07
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-08-D-35.00-01-N-B07
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |