Part Details for TCSD-10-D-03.54-01-B09 by Samtec Inc
Overview of TCSD-10-D-03.54-01-B09 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-D-03.54-01-B09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-10-D-03.54-01-B09-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-10-D-03.54-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.089m 28AWG 20 POS IDC Connector to 11 POS IDC Connector/9 POS IDC Connector SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-10-D-03.54-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4100 / $32.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.4100 / $32.8000 | Buy Now |
Part Details for TCSD-10-D-03.54-01-B09
TCSD-10-D-03.54-01-B09 CAD Models
TCSD-10-D-03.54-01-B09 Part Data Attributes:
|
TCSD-10-D-03.54-01-B09
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-10-D-03.54-01-B09
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |