Part Details for TCSD-10-S-06.00-01-B19 by Samtec Inc
Overview of TCSD-10-S-06.00-01-B19 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B19 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B19 | |
10146110-VR5B19 | Amphenol Communications Solutions | Millipacs accessories, Pressfit insertion tool for 5 row Vertical receptacle Type B19 | |
HM2P71PDA1L1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for TCSD-10-S-06.00-01-B19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-10-S-06.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.152m 28AWG 20 POS IDC RCP - Bulk (Alt: TCSD-10-S-06.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9000 / $12.9900 | Buy Now |
DISTI #
000000000004010251
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9000 / $12.9900 | Buy Now |