Part Details for TCSD-10-S-14.00-01 by Samtec Inc
Overview of TCSD-10-S-14.00-01 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-S-14.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P0474
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-10-S-14.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $12.1100 | Buy Now |
DISTI #
TCSD-10-S-14.00-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8000 | Buy Now |
DISTI #
TCSD-10-S-14.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.355m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-10-S-14.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8900 / $8.5500 | Buy Now |
DISTI #
TCSD-10-S-14.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.355m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-10-S-14.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8900 / $8.5500 | Buy Now |
DISTI #
TCSD-10-S-14.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.356m 28AWG 20 POS IDC RCP - Bulk (Alt: TCSD-10-S-14.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-10-S-14.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.355m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-10-S-14.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7300 / $6.8700 | Buy Now |
DISTI #
TCSD-10-S-14.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.356m 28AWG 20 POS IDC RCP - Bulk (Alt: TCSD-10-S-14.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5000 / $7.8500 | Buy Now |
DISTI #
200-TCSD10S140001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.7100 / $8.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8900 / $10.1400 | Buy Now |
DISTI #
000000000001355915
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.4500 / $8.5500 | Buy Now |
Part Details for TCSD-10-S-14.00-01
TCSD-10-S-14.00-01 CAD Models
TCSD-10-S-14.00-01 Part Data Attributes
|
TCSD-10-S-14.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-10-S-14.00-01
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | TIGER EYE, TIGER IDC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 |