Part Details for TCSD-10-S-15.00-01-N-P15 by Samtec Inc
Overview of TCSD-10-S-15.00-01-N-P15 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-S-15.00-01-N-P15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-10-S-15.00-01-N-P15-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-10-S-15.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.381m 28AWG 20 POS IDC RCP - Bulk (Alt: TCSD-10-S-15.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8100 / $10.9100 | Buy Now |
DISTI #
000000000003741939
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8100 / $10.9100 | Buy Now |
Part Details for TCSD-10-S-15.00-01-N-P15
TCSD-10-S-15.00-01-N-P15 CAD Models
TCSD-10-S-15.00-01-N-P15 Part Data Attributes
|
TCSD-10-S-15.00-01-N-P15
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-10-S-15.00-01-N-P15
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 19 |
Alternate Parts for TCSD-10-S-15.00-01-N-P15
This table gives cross-reference parts and alternative options found for TCSD-10-S-15.00-01-N-P15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-10-S-15.00-01-N-P15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89950-008LF | Board Connector, 19 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | TCSD-10-S-15.00-01-N-P15 vs 89950-008LF |
67898-419LF | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | TCSD-10-S-15.00-01-N-P15 vs 67898-419LF |
0878712319 | Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | TCSD-10-S-15.00-01-N-P15 vs 0878712319 |
222T19M16 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | TCSD-10-S-15.00-01-N-P15 vs 222T19M16 |
ESQ-110-33-T-D-003 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | TCSD-10-S-15.00-01-N-P15 vs ESQ-110-33-T-D-003 |
222TL19M11 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | TCSD-10-S-15.00-01-N-P15 vs 222TL19M11 |
MINI9EF19000R3RS30.8 | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | ATI Electronique & Interconnecxions | TCSD-10-S-15.00-01-N-P15 vs MINI9EF19000R3RS30.8 |
67898-419LF | Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TCSD-10-S-15.00-01-N-P15 vs 67898-419LF |
1-794430-1 | CONNECTOR, 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | TCSD-10-S-15.00-01-N-P15 vs 1-794430-1 |
1-794314-1 | CONNECTOR, 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | TCSD-10-S-15.00-01-N-P15 vs 1-794314-1 |