Part Details for TCSD-10-S-20.00-01-N-P11 by Samtec Inc
Overview of TCSD-10-S-20.00-01-N-P11 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-S-20.00-01-N-P11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P0519
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-10-S-20.00-01-N-P11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $14.1200 | Buy Now |
DISTI #
TCSD-10-S-20.00-01-N-P11-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9400 | Buy Now |
DISTI #
TCSD-10-S-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-10-S-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8700 / $9.9400 | Buy Now |
DISTI #
200-CSD10S200001NP11
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.3600 / $9.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7200 / $11.7900 | Buy Now |
DISTI #
000000000001355945
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$6.3700 / $9.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7200 / $11.7900 | Buy Now |
DISTI #
5cd92553cd7c1c4c388005e6
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$4.3600 / $9.9400 | Buy Now |
Part Details for TCSD-10-S-20.00-01-N-P11
TCSD-10-S-20.00-01-N-P11 CAD Models
TCSD-10-S-20.00-01-N-P11 Part Data Attributes
|
TCSD-10-S-20.00-01-N-P11
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-10-S-20.00-01-N-P11
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | TIGER EYE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 |
Alternate Parts for TCSD-10-S-20.00-01-N-P11
This table gives cross-reference parts and alternative options found for TCSD-10-S-20.00-01-N-P11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-10-S-20.00-01-N-P11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-110-L-DV-A-P | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-10-S-20.00-01-N-P11 vs SSM-110-L-DV-A-P |
SSM-110-L-DV-A-K-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-10-S-20.00-01-N-P11 vs SSM-110-L-DV-A-K-TR |
AF2D-20-T/G-CMS | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | TCSD-10-S-20.00-01-N-P11 vs AF2D-20-T/G-CMS |
SFMC-110-02-FM-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-10-S-20.00-01-N-P11 vs SFMC-110-02-FM-D |
E842-812-2004-334 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-10-S-20.00-01-N-P11 vs E842-812-2004-334 |
AF2D-B-S-20-G-H35-T/A | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | TCSD-10-S-20.00-01-N-P11 vs AF2D-B-S-20-G-H35-T/A |
842-812-2043-518H | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-10-S-20.00-01-N-P11 vs 842-812-2043-518H |
SQW-110-01-SM-D-VS | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | TCSD-10-S-20.00-01-N-P11 vs SQW-110-01-SM-D-VS |
MMSDT-10-20-L-08.00-S-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | TCSD-10-S-20.00-01-N-P11 vs MMSDT-10-20-L-08.00-S-K |
E842-812-2036-634H | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-10-S-20.00-01-N-P11 vs E842-812-2036-634H |