Part Details for TCSD-10-S-200.00-01-F by Samtec Inc
Overview of TCSD-10-S-200.00-01-F by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-S-200.00-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P0523
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-10-S-200.00-01-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $55.6700 | Buy Now |
DISTI #
TCSD-10-S-200.00-01-F-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.4500 | Buy Now |
DISTI #
TCSD-10-S-200.00-0
|
Avnet Americas | Cable Assembly Flat Ribbon 5.08m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-10-S-200.00-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8600 / $43.7900 | Buy Now |
DISTI #
200-TCSD10S2000001F
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$29.5000 / $43.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$24.7800 / $43.7900 | Buy Now | |
DISTI #
TCSD-10-S-200.00-0
|
Avnet Americas | Cable Assembly Flat Ribbon 5.08m 28AWG 20 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-10-S-200.00-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.8600 / $43.7900 | Buy Now |
DISTI #
000000000001355946
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$29.5000 / $43.7900 | Buy Now |
|
Master Electronics | 0 |
|
$24.7800 / $43.7900 | Buy Now | |
DISTI #
5cd924c7cd7c1c4c387f64cc
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
$24.7800 / $43.7900 | Buy Now |