Part Details for TCSD-12-S-07.00-01-F-N by Samtec Inc
Overview of TCSD-12-S-07.00-01-F-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-12-S-07.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P1045
|
Newark | Cable Assy, Idc Rcpt-Free End, 24Pos, 7", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:24Positions, Cable Length - Imperial:7", Cable Length - Metric:177.8Mm, Connector Pitch:2Mm, Product Range:Tcsd Series Rohs Compliant: Yes |Samtec TCSD-12-S-07.00-01-F-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $8.4600 | Buy Now |
DISTI #
TCSD-12-S-07.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6700 | Buy Now |
DISTI #
TCSD-12-S-07.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.177m 28AWG 24 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-12-S-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6000 / $6.6700 | Buy Now |
DISTI #
200-TCSD12S070001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$2.9000 / $6.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1700 / $8.8400 | Buy Now |
DISTI #
000000000001356210
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$4.2600 / $6.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1700 / $8.8400 | Buy Now |
DISTI #
5cd924bbcd7c1c4c387f55e8
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$2.8970 / $6.6710 | Buy Now |
Part Details for TCSD-12-S-07.00-01-F-N
TCSD-12-S-07.00-01-F-N CAD Models
TCSD-12-S-07.00-01-F-N Part Data Attributes
|
TCSD-12-S-07.00-01-F-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-12-S-07.00-01-F-N
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | TIGER EYE, TIGER IDC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 24 |