Part Details for TCSD-12-S-24.00-01-N-SR by Samtec Inc
Overview of TCSD-12-S-24.00-01-N-SR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-12-S-24.00-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCSD-12-S-24.00-01-N-SR-ND
|
DigiKey | IDC SOCKET CABLE ASSEMBLIES, 2.0 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4700 | Buy Now |
DISTI #
TCSD-12-S-24.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.61m 28AWG 24 POS IDC RCP - Bulk (Alt: TCSD-12-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5800 / $14.4300 | Buy Now |
DISTI #
200-TCSD12S240001NSR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 10 |
|
$6.8400 / $14.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8800 / $18.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8800 / $18.3400 | Buy Now |
DISTI #
5cd92506cd7c1c4c387fad09
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$6.8400 / $14.4300 | Buy Now |
Part Details for TCSD-12-S-24.00-01-N-SR
TCSD-12-S-24.00-01-N-SR CAD Models
TCSD-12-S-24.00-01-N-SR Part Data Attributes
|
TCSD-12-S-24.00-01-N-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-12-S-24.00-01-N-SR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |