Part Details for TCSD-13-S-02.00-01-F-N-P12 by Samtec Inc
Overview of TCSD-13-S-02.00-01-F-N-P12 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-13-S-02.00-01-F-N-P12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-13-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 26 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-13-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $6.4300 | Buy Now |
DISTI #
000000000002236203
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8500 / $6.4300 | Buy Now |
Part Details for TCSD-13-S-02.00-01-F-N-P12
TCSD-13-S-02.00-01-F-N-P12 CAD Models
TCSD-13-S-02.00-01-F-N-P12 Part Data Attributes
|
TCSD-13-S-02.00-01-F-N-P12
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-13-S-02.00-01-F-N-P12
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 26 |
Alternate Parts for TCSD-13-S-02.00-01-F-N-P12
This table gives cross-reference parts and alternative options found for TCSD-13-S-02.00-01-F-N-P12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-13-S-02.00-01-F-N-P12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69050-326 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | TCSD-13-S-02.00-01-F-N-P12 vs 69050-326 |
86456-526 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | TCSD-13-S-02.00-01-F-N-P12 vs 86456-526 |
BS740226FC0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | TCSD-13-S-02.00-01-F-N-P12 vs BS740226FC0 |
65846-019ELF | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol FCi | TCSD-13-S-02.00-01-F-N-P12 vs 65846-019ELF |
67943-513LF | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TCSD-13-S-02.00-01-F-N-P12 vs 67943-513LF |
FFSD-13-S-03.00-01-N-RW | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | TCSD-13-S-02.00-01-F-N-P12 vs FFSD-13-S-03.00-01-N-RW |
ESQT-113-02-G-D-325 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-13-S-02.00-01-F-N-P12 vs ESQT-113-02-G-D-325 |
68471-626 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-13-S-02.00-01-F-N-P12 vs 68471-626 |
39-53-4263 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | TCSD-13-S-02.00-01-F-N-P12 vs 39-53-4263 |
71958-513J | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | TCSD-13-S-02.00-01-F-N-P12 vs 71958-513J |