Part Details for TCSD-13-S-02.00-01-F-N-P25 by Samtec Inc
Overview of TCSD-13-S-02.00-01-F-N-P25 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-13-S-02.00-01-F-N-P25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-13-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 26 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-13-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $6.4300 | Buy Now |
DISTI #
000000000002236209
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8500 / $6.4300 | Buy Now |
Part Details for TCSD-13-S-02.00-01-F-N-P25
TCSD-13-S-02.00-01-F-N-P25 CAD Models
TCSD-13-S-02.00-01-F-N-P25 Part Data Attributes
|
TCSD-13-S-02.00-01-F-N-P25
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-13-S-02.00-01-F-N-P25
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 26 |
Alternate Parts for TCSD-13-S-02.00-01-F-N-P25
This table gives cross-reference parts and alternative options found for TCSD-13-S-02.00-01-F-N-P25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-13-S-02.00-01-F-N-P25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77335-326B | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-13-S-02.00-01-F-N-P25 vs 77335-326B |
FFSD-13-S-03.00-01-N-RW | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | TCSD-13-S-02.00-01-F-N-P25 vs FFSD-13-S-03.00-01-N-RW |
14-56-4269 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | TCSD-13-S-02.00-01-F-N-P25 vs 14-56-4269 |
ESQT-113-02-G-D-554 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-13-S-02.00-01-F-N-P25 vs ESQT-113-02-G-D-554 |
NPPN132FFKS-RC | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Sullins Connector Solutions | TCSD-13-S-02.00-01-F-N-P25 vs NPPN132FFKS-RC |
FCN-720C026/2S | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal | FUJITSU Component Ltd | TCSD-13-S-02.00-01-F-N-P25 vs FCN-720C026/2S |
220F26Y60 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | TCSD-13-S-02.00-01-F-N-P25 vs 220F26Y60 |
14-56-6264 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | TCSD-13-S-02.00-01-F-N-P25 vs 14-56-6264 |
15-47-3267 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | TCSD-13-S-02.00-01-F-N-P25 vs 15-47-3267 |
65892-201 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | TCSD-13-S-02.00-01-F-N-P25 vs 65892-201 |