There are no models available for this part yet.
Overview of TCSD-16-S-32.00-01-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-16-S-32.00-01-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCSD-16-S-32.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.813m 28AWG 32 POS IDC RCP - Bulk (Alt: TCSD-16-S-32.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005931263
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
CAD Models for TCSD-16-S-32.00-01-N by Samtec Inc
Part Data Attributes for TCSD-16-S-32.00-01-N by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
32
|
Alternate Parts for TCSD-16-S-32.00-01-N
This table gives cross-reference parts and alternative options found for TCSD-16-S-32.00-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-16-S-32.00-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
963T2-32 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-16-S-32.00-01-N vs 963T2-32 |
75885-402LF | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol FCi | TCSD-16-S-32.00-01-N vs 75885-402LF |
75885-516LF | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol FCi | TCSD-16-S-32.00-01-N vs 75885-516LF |
14-56-6321 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | TCSD-16-S-32.00-01-N vs 14-56-6321 |
75885-006 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-16-S-32.00-01-N vs 75885-006 |
75885-002 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-16-S-32.00-01-N vs 75885-002 |
1-828205-6 | 32 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE, ROHS COMPLIANT | TE's AMP | TCSD-16-S-32.00-01-N vs 1-828205-6 |
14-57-3327 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | TCSD-16-S-32.00-01-N vs 14-57-3327 |
14-57-2322 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | TCSD-16-S-32.00-01-N vs 14-57-2322 |
71600-332 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | TCSD-16-S-32.00-01-N vs 71600-332 |