Part Details for TCSD-17-D-10.00-01-F-N-R by Samtec Inc
Overview of TCSD-17-D-10.00-01-F-N-R by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-17-D-10.00-01-F-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P2738
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 34P, 10", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:34Positions, Cable Length - Imperial:10", Cable Length - Metric:254Mm, Connector Pitch:2Mm, Product Range:Tcsd Series Rohs Compliant: Yes |Samtec TCSD-17-D-10.00-01-F-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 / $15.7900 | Buy Now |
DISTI #
TCSD-17-D-10.00-01-F-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2800 | Buy Now |
DISTI #
TCSD-17-D-10.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 34 Ways, 10 ", 254 mm, 2 mm, Tiger Eye TCSD - Bulk (Alt: TCSD-17-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7900 / $13.4500 | Buy Now |
DISTI #
200-TCSD17D100001FNR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$6.1600 / $13.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1600 / $13.4500 | Buy Now |
DISTI #
TCSD-17-D-10.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 34 Ways, 10 ", 254 mm, 2 mm, Tiger Eye TCSD - Bulk (Alt: TCSD-17-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7900 / $13.4500 | Buy Now |
DISTI #
000000000002540316
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$9.0600 / $13.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1600 / $13.4500 | Buy Now |
DISTI #
5cd92499cd7c1c4c387f2edd
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$6.1600 / $13.4500 | Buy Now |