Part Details for TCSD-20-S-02.00-01-N-P22 by Samtec Inc
Overview of TCSD-20-S-02.00-01-N-P22 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-20-S-02.00-01-N-P22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-20-S-02.00-01-N-P22-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-20-S-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 40 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-20-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2600 / $11.9200 | Buy Now |
DISTI #
000000000002236705
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2600 / $11.9200 | Buy Now |
Part Details for TCSD-20-S-02.00-01-N-P22
TCSD-20-S-02.00-01-N-P22 CAD Models
TCSD-20-S-02.00-01-N-P22 Part Data Attributes
|
TCSD-20-S-02.00-01-N-P22
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-20-S-02.00-01-N-P22
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 40 |
Alternate Parts for TCSD-20-S-02.00-01-N-P22
This table gives cross-reference parts and alternative options found for TCSD-20-S-02.00-01-N-P22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-20-S-02.00-01-N-P22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-120-02-FM-D-390 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-20-S-02.00-01-N-P22 vs ESQT-120-02-FM-D-390 |
39-51-7406 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | TCSD-20-S-02.00-01-N-P22 vs 39-51-7406 |
95239-420H | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | TCSD-20-S-02.00-01-N-P22 vs 95239-420H |
ESQT-120-03-G-D-340 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-20-S-02.00-01-N-P22 vs ESQT-120-03-G-D-340 |
NPPN202FFKS-RC | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Sullins Connector Solutions | TCSD-20-S-02.00-01-N-P22 vs NPPN202FFKS-RC |
71612-740L | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-20-S-02.00-01-N-P22 vs 71612-740L |
1-86450-7 | CONNECTOR, 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | TCSD-20-S-02.00-01-N-P22 vs 1-86450-7 |
68791-040 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-20-S-02.00-01-N-P22 vs 68791-040 |
55-122-040A-MIL | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | TCSD-20-S-02.00-01-N-P22 vs 55-122-040A-MIL |
ESQ-120-37-G-D-001 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | TCSD-20-S-02.00-01-N-P22 vs ESQ-120-37-G-D-001 |