Part Details for TCSD-25-D-04.00-01-N by Samtec Inc
Overview of TCSD-25-D-04.00-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-25-D-04.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P5282
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 50Pos, 4", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:50Positions, Cable Length - Imperial:4", Cable Length - Metric:101.6Mm, Connector Pitch:2Mm, Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-25-D-04.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8600 / $22.0400 | Buy Now |
DISTI #
TCSD-25-D-04.00-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
87 In Stock |
|
$19.0000 / $21.3800 | Buy Now |
DISTI #
TCSD-25-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5500 / $21.3800 | Buy Now |
DISTI #
200-TCSD25D04.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 4 |
|
$12.1000 / $21.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8000 / $21.3800 | Buy Now |
DISTI #
TCSD-25-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-25-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5500 / $21.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8000 / $21.3800 | Buy Now |
DISTI #
5cd925bacd7c1c4c38807cfe
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8000 / $21.3800 | Buy Now |
DISTI #
TCSD-25-D-04.00-01-N
|
Toby Electronics | TCSD - Samtec 2mm Tiger Eye™ Female IDC Ribbon Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$9.5081 / $22.1270 | Buy Now |