Part Details for TCSD-25-S-02.02-01-F-N-P25 by Samtec Inc
Overview of TCSD-25-S-02.02-01-F-N-P25 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-25-S-02.02-01-F-N-P25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-25-S-02.02-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.051m 28AWG 50 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-25-S-02.02-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4000 / $9.9800 | Buy Now |
DISTI #
000000000002237222
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4000 / $9.9800 | Buy Now |
Part Details for TCSD-25-S-02.02-01-F-N-P25
TCSD-25-S-02.02-01-F-N-P25 CAD Models
TCSD-25-S-02.02-01-F-N-P25 Part Data Attributes
|
TCSD-25-S-02.02-01-F-N-P25
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-25-S-02.02-01-F-N-P25
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER EYE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 50 |