There are no models available for this part yet.
Overview of TCSD-25-S-21.00-01-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-25-S-21.00-01-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCSD-25-S-21.00-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8300 | Buy Now | |
DISTI #
TCSD-25-S-21.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.533m 28AWG 50 POS IDC RCP - Bulk (Alt: TCSD-25-S-21.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-TCSD25S210001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$7.7100 / $16.8300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1500 / $21.0500 | Buy Now | ||
DISTI #
000000000005507065
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$11.3300 / $16.8300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$10.1500 / $21.0500 | Buy Now | ||
DISTI #
5cd92618cd7c1c4c3880e95f
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7100 / $16.8300 | Buy Now |
CAD Models for TCSD-25-S-21.00-01-N by Samtec Inc
Part Data Attributes for TCSD-25-S-21.00-01-N by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
BERYLLIUM COPPER
|
JESD-609 Code
|
e3
|