Part Details for TCSXCNEFNX25V by Schneider Electric
Overview of TCSXCNEFNX25V by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSXCNEFNX25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-TCSXCNEFNX25V-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 82' Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$173.2500 | Buy Now |
DISTI #
996-TCSXCNEFNX25V
|
Mouser Electronics | Specialized Cables CABLE,ANGLED,M8-4P, FEMALE-WIRE, 25M | 0 |
|
$146.1000 / $157.1300 | Order Now |
DISTI #
74649485
|
RS | power IN distribution cable - angled - M8 female-wire - 15m | Schneider Electric TCSXCNEFNX25V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$241.9400 | RFQ |
Part Details for TCSXCNEFNX25V
TCSXCNEFNX25V CAD Models
TCSXCNEFNX25V Part Data Attributes
|
TCSXCNEFNX25V
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
TCSXCNEFNX25V
Schneider Electric
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Schneider Electric | |
Connector Type | CIRCULAR CONNECTOR |