Part Details for TCTAL0J157M8R by Kyocera AVX Components
Overview of TCTAL0J157M8R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCTAL0J157M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCTAL0J157M8RCT-ND
|
DigiKey | AL- CASE / 157- CAP CODE / MN02 Min Qty: 1 Lead time: 50 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3870 In Stock |
|
$0.2496 / $1.0600 | Buy Now |
DISTI #
755-TCTAL0J157M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 150 uF 1206 20 % ESR=2.7 mOhms RoHS: Compliant | 0 |
|
$0.2780 / $0.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.2450 | Buy Now |
Part Details for TCTAL0J157M8R
TCTAL0J157M8R CAD Models
TCTAL0J157M8R Part Data Attributes
|
TCTAL0J157M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCTAL0J157M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.1 mm | |
Leakage Current | 0.0945 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |