Part Details for TCTAL1C336M8R by Kyocera AVX Components
Overview of TCTAL1C336M8R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCTAL1C336M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCTAL1C336M8RCT-ND
|
DigiKey | CAP TANT 33UF 20% 16V 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8740 In Stock |
|
$0.2692 / $0.9000 | Buy Now |
DISTI #
755-TCTAL1C336M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16 VDC 33 uF 1206 20 % ESR=4 mOhms RoHS: Compliant | 783 |
|
$0.3470 / $1.0300 | Buy Now |
|
Future Electronics | CAP TANT 33UF 20% 16V 1206 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2850 / $0.2950 | Buy Now |
Part Details for TCTAL1C336M8R
TCTAL1C336M8R CAD Models
TCTAL1C336M8R Part Data Attributes:
|
TCTAL1C336M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCTAL1C336M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.1 mm | |
Leakage Current | 0.0053 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCTAL1C336M8R
This table gives cross-reference parts and alternative options found for TCTAL1C336M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCTAL1C336M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCTAL1C336M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TCTAL1C336M8R vs TCTAL1C336M8R |