Part Details for TCTH011AE,LF(CT by Toshiba America Electronic Components
Overview of TCTH011AE,LF(CT by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH011AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Push-pull type |
Price & Stock for TCTH011AE,LF(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5490
|
Newark | Over Temp Detect Ic, 125Deg C, Sot-553-5 Rohs Compliant: Yes |Toshiba TCTH011AE, LF(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.2020 / $0.4890 | Buy Now |
DISTI #
264-TCTH011AE,LF(CT-ND
|
DigiKey | CMOS LINEAR IC OVER TEMP DETECTI Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.1460 / $0.4500 | Buy Now |
DISTI #
TCTH011AE,LF(CT
|
Avnet Americas | CMOS LINEAR IC OVER TEMP DETECTION IC IPTCO: 1UA PTCGOOD: PUSH-PULL - Tape and Reel (Alt: TCTH011AE,LF(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1408 / $0.1683 | Buy Now |
DISTI #
757-TCTH011AELFCT
|
Mouser Electronics | Supervisory Circuits CMOS Linear IC Over Temp Detection IC IPTCO: 1uA PTCGOOD: Push-Pull RoHS: Compliant | 7995 |
|
$0.1420 / $0.3800 | Buy Now |
Part Details for TCTH011AE,LF(CT
TCTH011AE,LF(CT CAD Models
TCTH011AE,LF(CT Part Data Attributes
|
TCTH011AE,LF(CT
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TCTH011AE,LF(CT
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |