Part Details for TCTP0G107M8R-EV1 by Kyocera AVX Components
Overview of TCTP0G107M8R-EV1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCTP0G107M8R-EV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCTP0G107M8R-EV1-ND
|
DigiKey | CAP TANT 100UF 20% 4V 0805 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2390 In Stock |
|
$0.1524 / $0.6500 | Buy Now |
DISTI #
755-TCTP0G107M8R-EV1
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TCT MN02 NAVY RoHS: Compliant | 0 |
|
$0.1390 / $0.6100 | Order Now |
|
Future Electronics | 100UF 20% 4V 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.1310 / $0.1410 | Buy Now |
Part Details for TCTP0G107M8R-EV1
TCTP0G107M8R-EV1 CAD Models
TCTP0G107M8R-EV1 Part Data Attributes
|
TCTP0G107M8R-EV1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCTP0G107M8R-EV1
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Leakage Current | 0.02 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TCTP0G107M8R-EV1
This table gives cross-reference parts and alternative options found for TCTP0G107M8R-EV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCTP0G107M8R-EV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCQ107M004XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCTP0G107M8R-EV1 vs TLCQ107M004XTA |
TLCQ107M004QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCTP0G107M8R-EV1 vs TLCQ107M004QTA |