Part Details for TCW400-1216-004 by BEI Sensors
Overview of TCW400-1216-004 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCW400-1216-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1539-ND
|
DigiKey | TCW4 MOD MULTITURN 5-30V CANOPEN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$246.3500 / $262.7700 | Buy Now |
DISTI #
71575494
|
RS | Sensor, 5-30V, CANopen, Binary, 12X16 BITS, Diag Cable, 5M, TCW4 Series | Sensata - BEI Sensors TCW400-1216-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$237.6800 / $264.0800 | Buy Now |
DISTI #
BEITCW400-1216-004
|
Heilind Electronics | 5-30V,CANopn,BNRY12X16BIT,5M MULTITURN | Americas - 0 in Stock |
|
$275.2097 / $299.3509 | Buy Now |
|
Onlinecomponents.com | TCW4, Mod. Multi-Turn, 5-30V, CANopen, Binary, 12X16 Bits, Diag. Cable, 5M RoHS: Compliant | 0 |
|
$234.2300 / $246.3500 | Buy Now |
|
Neutron USA | Sensor, absolute multi-turn, 5-30V, CANopen, Binary, 12X16 BITS, Diag Cable, 5M, TCW4 Series | 4 |
|
$580.3000 | Buy Now |