Part Details for TCX38821112-007 by TE Connectivity
Overview of TCX38821112-007 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for TCX38821112-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCX38821112-007
|
Avnet Americas | Cable Assembly PVC 10m 8Position M12 Circular to 8Position RA RJ45 Plug-Plug Bag - Bulk (Alt: TCX38821112-007) Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$85.0426 / $102.3394 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$84.7900 | Buy Now |
DISTI #
AMPTCX38821112-007
|
Heilind Electronics | RPC-M12X-8MR-10.0SH-RJ45-8MS-P | Americas - 0 in Stock |
|
$105.9853 / $109.1970 | Buy Now |
|
Onlinecomponents.com | RPC-M12X-8MR-10.0SH-RJ45-8MS-PVC RoHS: Compliant | 0 |
|
$92.7000 / $120.1200 | Buy Now |
DISTI #
AMPTCX38821112-007
|
Interstate Connecting Components | RPC-M12X-8MR-10.0SH-RJ45-8MS-P | 0 |
|
$105.9853 / $109.1970 | Buy Now |
|
Master Electronics | RPC-M12X-8MR-10.0SH-RJ45-8MS-PVC RoHS: Compliant | 0 |
|
$92.7000 / $120.1200 | Buy Now |
Part Details for TCX38821112-007
TCX38821112-007 CAD Models
TCX38821112-007 Part Data Attributes
|
TCX38821112-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TCX38821112-007
TE Connectivity
Circular Connector, 8 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 30 V | |
Total Number of Contacts | 8 | |
Wire Size-Max | 26 AWG |