TD-110-G-A
Samtec Inc
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT

Overview of TD-110-G-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for TD-110-G-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12P0244
Newark Board-Board Connector, Header, 20Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Td Series, Contact Material:Brassrohs Compliant: Yes |Samtec TD-110-G-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.5700
  • 10 $5.3400
  • 100 $4.4100
  • 500 $3.7300
  • 1,000 $3.2500
  • 2,500 $3.0900
$3.0900 / $5.5700 Buy Now
DISTI # 3937-TD-110-G-A-ND
DigiKey CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT 122
In Stock
  • 1 $8.6700
  • 25 $7.8364
  • 50 $7.2728
  • 100 $6.9273
  • 500 $5.4909
$5.4909 / $8.6700 Buy Now
DISTI # SAM1113-10-ND
DigiKey CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $7.2900
  • 10 $6.5910
  • 100 $5.7711
  • 500 $4.8599
  • 1,000 $4.2524
$4.2524 / $7.2900 Buy Now
DISTI # TD-110-G-A
Avnet Americas Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TD-110-G-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube 185 Factory Stock
RFQ
DISTI # 200-TD110GA
Mouser Electronics Headers & Wire Housings .100" Double Row Screw Machine Terminal Strip RoHS: Compliant 7
  • 1 $4.7700
  • 44 $4.3100
  • 110 $3.8100
  • 506 $3.0200
  • 1,012 $2.7600
  • 2,508 $2.2300
$2.2300 / $4.7700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 22 $5.1500
  • 44 $4.8200
  • 110 $4.6000
  • 264 $4.3900
  • 506 $3.1500
  • 1,012 $2.9400
  • 2,508 $2.3800
  • 5,016 $1.8600
$1.8600 / $5.1500 Buy Now
Powell Electronics .100 Double Row Screw Mach Terminal Str Min Qty: 1 122
  • 1 $4.7700
  • 25 $4.3100
  • 50 $4.0000
  • 100 $3.8100
  • 500 $3.0200
$3.0200 / $4.7700 Buy Now
DISTI # 000000000000154709
Sager Headers & Wire Housings .100 Double Row Screw Machine Terminal Strip Min Qty: 1 185
  • 1 $4.7700
  • 25 $4.3100
  • 50 $4.0000
  • 100 $3.8100
  • 500 $3.0200
  • 1,000 $2.7600
$2.7600 / $4.7700 Buy Now
DISTI # TD-110-G-A
Avnet Abacus Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube (Alt: TD-110-G-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S701000251846
Chip1Stop .100 RoHS: Compliant 1
  • 1 $4.7700
$4.7700 Buy Now
Master Electronics   RoHS: Compliant 0
  • 22 $5.1500
  • 44 $4.8200
  • 110 $4.6000
  • 264 $4.3900
  • 506 $3.1500
  • 1,012 $2.9400
  • 2,508 $2.3800
  • 5,016 $1.8600
$1.8600 / $5.1500 Buy Now
DISTI # 5cd92620cd7c1c4c3880f1c7
Samtec .100" Double Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 185
  • 1 $4.7670
  • 25 $4.3090
  • 50 $4.0040
  • 100 $3.8130
  • 500 $3.0220
  • 1,000 $2.7580
  • 2,500 $2.2310
  • 5,000 $1.7030
$1.7030 / $4.7670 Buy Now

CAD Models for TD-110-G-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TD-110-G-A by Samtec Inc

TD-110-G-A
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
20u inch
Reference Standard
UL
Terminal Length
0.156 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. TD-110-G-A
    Samtec Inc
    Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for TD-110-G-A

This table gives cross-reference parts and alternative options found for TD-110-G-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD-110-G-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-5002205 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE Harwin TD-110-G-A vs M80-5002205

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TD-110-G-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TD-110-G-A by Samtec Inc

Select Manufacturer
Which Manufacturer of TD-110-G-A would you like to use for your alert(s)?
  • Please alert me when TD-110-G-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TD-110-G-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TD-110-G-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TD-110-G-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TD-110-G-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TD-110-G-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: