There are no models available for this part yet.
Overview of TD-110-G-C by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TD-110-G-C by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-TD-110-G-C-ND
|
DigiKey | .100" DOUBLE ROW SCREW MACHINE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3800 | Buy Now | |
DISTI #
TD-110-G-C
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TD-110-G-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-TD110GC
|
Mouser Electronics | Headers & Wire Housings .100" Double Row Screw Machine Terminal Strip | 0 |
|
$2.9800 / $6.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $8.0000 | Buy Now | ||
DISTI #
000000000000154711
|
Sager | Headers & Wire Housings .100 Double Row Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$3.6900 / $6.3800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.1900 / $8.0000 | Buy Now | ||
DISTI #
5cd92536cd7c1c4c387fe32b
|
Samtec | .100" Double Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$2.2790 / $6.3760 | Buy Now |
CAD Models for TD-110-G-C by Samtec Inc
Part Data Attributes for TD-110-G-C by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|