Part Details for TD-110-G-L-2 by Samtec Inc
Overview of TD-110-G-L-2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD-110-G-L-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TD-110-G-L-2-ND
|
DigiKey | .100" DOUBLE ROW SCREW MACHINE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5400 | Buy Now |
DISTI #
TD-110-G-L-2
|
Avnet Americas | TERMINAL STRIP - Bulk (Alt: TD-110-G-L-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0300 / $7.5400 | Buy Now |
DISTI #
200-TD110GL2
|
Mouser Electronics | Headers & Wire Housings .100" Double Row Screw Machine Terminal Strip | 0 |
|
$2.8400 / $7.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $8.9100 | Buy Now |
DISTI #
000000000003693492
|
Sager | Headers & Wire Housings .100 Double Row Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$4.6000 / $7.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9700 / $8.9100 | Buy Now |
DISTI #
5cd92622cd7c1c4c3880f479
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$2.8400 / $7.5400 | Buy Now |
Part Details for TD-110-G-L-2
TD-110-G-L-2 CAD Models
TD-110-G-L-2 Part Data Attributes
|
TD-110-G-L-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TD-110-G-L-2
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |