Part Details for TD-130-G-B by Samtec Inc
Overview of TD-130-G-B by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA210130GBG#AD0 | Renesas Electronics Corporation | Digital DC/DC PMBus 30A Module | |
SIT3521AI-2C130-GB148.500000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for TD-130-G-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P6304
|
Newark | .100" Double Row Screw Machine Terminal Strip |Samtec TD-130-G-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3500 / $28.0100 | Buy Now |
DISTI #
612-TD-130-G-B-ND
|
DigiKey | .100" DOUBLE ROW SCREW MACHINE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7400 | Buy Now |
DISTI #
TD-130-G-B
|
Avnet Americas | Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TD-130-G-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0200 / $22.7400 | Buy Now |
DISTI #
200-TD130GB
|
Mouser Electronics | Headers & Wire Housings .100" Double Row Screw Machine Terminal Strip | 0 |
|
$11.8200 / $22.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6100 / $28.3100 | Buy Now |
DISTI #
000000000000154807
|
Sager | Headers & Wire Housings .100 Double Row Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$14.6200 / $22.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.6100 / $28.3100 | Buy Now |
DISTI #
5cd925d5cd7c1c4c38809b8d
|
Samtec | .100" Double Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$9.0300 / $22.7400 | Buy Now |
Part Details for TD-130-G-B
TD-130-G-B CAD Models
TD-130-G-B Part Data Attributes
|
TD-130-G-B
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TD-130-G-B
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |