TD-131-T-AA
Samtec Inc
Description: Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT

Overview of TD-131-T-AA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TD-131-T-AA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84P6314
Newark Plug, 2.54Mm, Vertical Through Hole, 62 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:62Contacts, Contact Termination Type:Through Hole, Product Range:Td Series Rohs Compliant: Yes |Samtec TD-131-T-AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.7800
  • 10 $8.4200
  • 100 $6.9500
  • 500 $5.8800
  • 1,000 $5.1200
  • 2,500 $4.8700
$4.8700 / $8.7800 Buy Now
DISTI # 612-TD-131-T-AA-ND
DigiKey .100" DOUBLE ROW SCREW MACHINE T Min Qty: 7 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 7 $7.1600
$7.1600 Buy Now
DISTI # TD-131-T-AA
Avnet Americas Conn Unshrouded Header HDR 62 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TD-131-T-AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $7.1600
  • 10 $6.6200
  • 25 $6.2500
  • 50 $6.0300
  • 100 $4.7800
$4.7800 / $7.1600 Buy Now
DISTI # 200-TD131TAA
Mouser Electronics Headers & Wire Housings .100" Double Row Screw Machine Terminal Strip 0
  • 1 $7.1600
  • 7 $6.6200
  • 28 $6.2500
  • 56 $6.0300
  • 105 $4.7800
  • 504 $4.3600
  • 1,001 $3.5300
  • 2,002 $2.6900
$2.6900 / $7.1600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $9.4500
  • 28 $7.6300
  • 56 $7.2800
  • 105 $5.4300
  • 252 $5.1900
  • 504 $4.6600
  • 1,001 $3.7700
  • 2,506 $2.9400
$2.9400 / $9.4500 Buy Now
DISTI # 000000000000154811
Sager Headers & Wire Housings .100 Double Row Screw Machine Terminal Strip Min Qty: 1 0
  • 1 $7.1600
  • 10 $6.6200
  • 25 $6.2500
  • 50 $6.0300
  • 100 $4.7800
  • 500 $4.3600
$4.3600 / $7.1600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $9.4500
  • 28 $7.6300
  • 56 $7.2800
  • 105 $5.4300
  • 252 $5.1900
  • 504 $4.6600
  • 1,001 $3.7700
  • 2,506 $2.9400
$2.9400 / $9.4500 Buy Now
DISTI # 5cd9254ecd7c1c4c387fff66
Samtec .100" Double Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tube 0
  • 1 $7.1570
  • 10 $6.6150
  • 25 $6.2530
  • 50 $6.0270
  • 100 $4.7770
  • 500 $4.3600
  • 1,000 $3.5260
  • 2,000 $2.6920
$2.6920 / $7.1570 Buy Now

CAD Models for TD-131-T-AA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TD-131-T-AA by Samtec Inc

TD-131-T-AA
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Length
3.1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER COPPER (100)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
200u inch
Reference Standard
UL
Terminal Length
0.156 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
31
Want to compare parts?
  1. TD-131-T-AA
    Samtec Inc
    Board Connector, 31 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TD-131-T-AA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TD-131-T-AA by Samtec Inc

Select Manufacturer
Which Manufacturer of TD-131-T-AA would you like to use for your alert(s)?
  • Please alert me when TD-131-T-AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TD-131-T-AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TD-131-T-AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TD-131-T-AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TD-131-T-AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TD-131-T-AA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: