Part Details for TD-136-G-M by Samtec Inc
Overview of TD-136-G-M by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD-136-G-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD-136-G-M
|
Avnet Americas | Conn Unshrouded RCP 72 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: TD-136-G-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9400 / $23.9200 | Buy Now |
DISTI #
TD-136-G-M
|
Avnet Americas | Conn Unshrouded RCP 72 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: TD-136-G-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TD-136-G-M
|
Avnet Americas | Conn Unshrouded RCP 72 POS 2.54mm Solder ST Through Hole Tube - Bulk (Alt: TD-136-G-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005015045
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9400 / $23.9200 | Buy Now |
Part Details for TD-136-G-M
TD-136-G-M CAD Models
TD-136-G-M Part Data Attributes
|
TD-136-G-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TD-136-G-M
Samtec Inc
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |