Part Details for TD00-D by Eaton Bussmann
Overview of TD00-D by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT275STD001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 2.75H | |
MDT420STD001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 4.2H | |
MDT420STD002 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 4.2H |
Price & Stock for TD00-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0902
|
Newark | 690V, 160A, Three-Pole |Eaton Bussmann TD00-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2600 / $126.0400 | Buy Now |
DISTI #
2041-TD00-D-ND
|
DigiKey | TRIPLE POLE BASE NH00 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5353 / $125.0300 | Buy Now |
DISTI #
70426274
|
RS | Yes 160A Rail Mount Fuse Holder For 00 Fuse | Bussmann by Eaton TD00-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5800 / $45.7200 | RFQ |
DISTI #
TD00-D
|
TME | Fuse holder, NH00, for DIN rail mounting,screw, 160A, 690VAC Min Qty: 1 | 1 |
|
$28.7100 / $30.0100 | Buy Now |
DISTI #
000000000003884714
|
Sager | Fuse Holder 690V, 160A, Three-pole Min Qty: 1 | 0 |
|
$70.6500 / $80.7400 | Buy Now |