Part Details for TD00-DI by Eaton Corporation
Overview of TD00-DI by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT275STD001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 2.75H | |
MDT420STD001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 4.2H | |
MDT420STD002 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 4.2H |
Price & Stock for TD00-DI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD00-DI
|
Avnet Americas | Fuse Holder 3Pole NH00 160A 690VAC - Bulk (Alt: TD00-DI) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$74.8928 / $83.0842 | Buy Now |
DISTI #
504-TD00-DI
|
Mouser Electronics | Fuse Holder Triple Integral Base NH00 CE | 0 |
|
$76.8100 / $112.2600 | Order Now |