Part Details for TD00-IP20 by Eaton Bussmann
Overview of TD00-IP20 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0B5010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 0.5m | |
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
MSPEC2L0BM810 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 120m |
Price & Stock for TD00-IP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-TD00-IP20-ND
|
DigiKey | NH00 IP20 TRIPLE POLE PROTECTION Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8900 | Buy Now |
DISTI #
TD00-IP20
|
TME | Secondary lock, NH fuses, NH00, 160A, 690V, IP20 Min Qty: 1 | 0 |
|
$10.9800 | RFQ |
DISTI #
000000000005543799
|
Sager | Fuse Holder NH00 IP20 Triple Pole Protection kit Min Qty: 1 | 0 |
|
$30.5400 / $36.4600 | Buy Now |