There are no models available for this part yet.
Overview of TD00-IP20IC by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT275STD001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 2.75H | |
MDT420STD001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 4.2H | |
MDT420STD002 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector,Standoff 4.2H |
Price & Stock for TD00-IP20IC by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2041-TD00-IP20IC-ND
|
DigiKey | NH00 IP20 INTEGRAL 3 POLE PROTEC Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2400 | Buy Now | |
DISTI #
TD00-IP20IC
|
TME | Secondary lock, NH fuses, NH00, 160A, 690V, IP20 Min Qty: 1 | 0 |
|
$7.4400 | RFQ | |
DISTI #
000000000006261343
|
Sager | Fuse Holder NH00 IP20 Integral 3 Pole Protection | 0 |
|
Buy Now |