Part Details for TD08-1205ALF by Halo Electronics Inc
Overview of TD08-1205ALF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD08-1205ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TD08-1205ALF
|
Avnet Americas | T1/E1 ISOLATION MODULE - Rail/Tube (Alt: TD08-1205ALF) RoHS: Compliant Min Qty: 522 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0980 / $1.2875 | Buy Now |
DISTI #
493-TD08-1205ALF
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2CT 1Ch RoHS: Compliant | 0 |
|
$1.2900 / $4.5000 | Order Now |
DISTI #
TD08-1205ALF
|
Avnet Silica | (Alt: TD08-1205ALF) RoHS: Compliant Min Qty: 522 Package Multiple: 522 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TD08-1205ALF
TD08-1205ALF CAD Models
TD08-1205ALF Part Data Attributes
|
TD08-1205ALF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TD08-1205ALF
Halo Electronics Inc
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | TURNS RATIO: 1CT:2CT | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 1200 µH | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2CT | |
Width | 8.89 mm |